
G6RN15DC
General Purpose Relays POWER RELAY 5V 8A 1CO THT
Datasheet
G6RN8000M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Packaging | Tube | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
49.400
On Order
49.400 expected on from 05-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,27 € | 25,40 € | |
| 1,11 € | 66,60 € | |
| 1,07 € | 107,00 € | |
| 1,05 € | 210,00 € | |
| 1,03 € | 412,00 € | |
| 1,01 € | 808,00 € | |
| 0,99 € | 1.188,00 € | |
| 0,97 € | 1.940,00 € |
Need more?
Sign in to add notes