
G6S25DC
Low Signal Relays - PCB SIGNAL RELAY 5V 2A 2CO THT
Datasheet
G6S25DC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Series | G6S | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 67,00 € | |
| 1,32 € | 132,00 € | |
| 1,31 € | 196,50 € | |
| 1,27 € | 317,50 € | |
| 1,26 € | 630,00 € | |
| 1,23 € | 1.230,00 € |
Need more?
Sign in to add notes