
G6S2Y24DC
Low Signal Relays - PCB SIGNAL RELAY 24V 2A 2CO THT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Series | G6S | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.200In Stock
5.000 expected 10-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,42 € | 121,00 € | |
| 2,02 € | 2.020,00 € | |
| 1,93 € | 3.860,00 € | |
| 1,85 € | 7.400,00 € |
Need more?
Sign in to add notes