Reference Only
G7L1ATUB200240AC
Industrial Relays POWER RELAY 200V 240V SPST-NO
Datasheet
G7L 5046E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Coil Type | Non-Latching | |
| Coil Voltage | 240 VAC | |
| Contact Material | Silver (Ag) | |
| Series | G7L | |
| Packaging | Bulk | |
| Power Consumption | 2.5 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,50 € | 270,00 € |
Need more?
Sign in to add notes