Reference Only
G9KB1AE24DC
General Purpose Relays POWER RELAY SPST-NO 100A 24V
Datasheet
G9KB6002M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 56,72 € | 680,64 € | |
| 54,31 € | 1.955,16 € | |
| 52,09 € | 3.750,48 € | |
| 51,57 € | 7.426,08 € | |
| 51,06 € | 14.705,28 € | |
| 50,56 € | 29.122,56 € |
Need more?
Sign in to add notes