
G9KC1000A
New Product
Aratas America LLC 4-POLE 40A 480 VAC PCB
Alternate Part Number
AHER3191Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
405In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,81 € | 432,15 € | |
| 24,51 € | 1.102,95 € | |
| 23,51 € | 2.115,90 € | |
| 23,28 € | 3.142,80 € | |
| 23,05 € | 6.223,50 € | |
| 22,82 € | 16.430,40 € |
Need more?
Sign in to add notes