
G9KC1001M
New Product
Aratas America LLC 12DC 4-POLE 40A 480 VAC PCB
Alternate Part Number
G9KC4A1B12DCBGExport and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17.040In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,00 € | 375,00 € | |
| 22,22 € | 666,60 € | |
| 21,28 € | 1.276,80 € | |
| 20,42 € | 2.144,10 € | |
| 20,21 € | 5.153,55 € | |
| 20,00 € | 10.200,00 € | |
| 19,79 € | 19.888,95 € | |
| 19,23 € | 48.171,15 € |
Need more?
Sign in to add notes