Reference Only
OP266AD
Infrared Emitters IR EMITTING DIODE 850NM 3MM
Datasheet
OP266AD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | Through Hole | |
| If - Forward Current | 20 mA | |
| Package / Case | T-1 (3 mm) | |
| Packaging | Bulk | |
| Product Type | IR Emitters (IR LEDs) | |
| Series | OP266x | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,95 € | 950,00 € | |
| 0,91 € | 9.100,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes