Reference Only
OPR5200H
Infrared Emitters SMD LED HIGH POWER
Datasheet
OPR5200H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Infrared Emitters | |
| Mounting Style | SMD/SMT | |
| Wavelength | 883 nm | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.4 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SMD-3 | |
| Packaging | WAFL | |
| Fall Time | 20 ns | |
| Moisture Sensitive | Yes | |
| Product Type | IR Emitters (IR LEDs) | |
| Rise Time | 20 ns | |
| Series | OPR5200 | |
| Subcategory | Infrared Data Communications |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 578 / Multiples: 289)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,24 € | 1.872,72 € | |
| 3,14 € | 18.149,20 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes