Reference Only

ECW-FD2W105KC

Film Capacitors 450VDC 1.0uF 10% LS=15mm Cut Lead

Manufacturer:

Mfr Part:
ECW-FD2W105KC

TTI Part:
ECW-FD2W105KC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC450 VDC
Termination StyleRadial
DielectricPolypropylene (PP)
Lead Spacing15 mm (0.591 in)
Length17.5 mm (0.689 in)
Width11 mm (0.433 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height7.8 mm (0.307 in)
Lead StyleCut
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesECWF(D)
PackagingBulk
Lead Diameter0.8 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add notes