Reference Only

EEE-FT0J331AP

Aluminum Electrolytic Capacitors - SMD 330uF 6.3volts 6.3x5.8mm SMD

Manufacturer:

Mfr Part:
EEE-FT0J331AP

TTI Part:
EEE-FT0J331AP

EDA / CAD Models

Alternate Part Number

UCM0J331MCL1GS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance330 uF
Voltage Rating DC6.3 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current300 mA
ESR260 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height7.8 mm
SeriesFT
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.26
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TypeAluminum Electrolytic Capacitors FT Type V High Temperature

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

21.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,115 €115,00 €
0,114 €228,00 €
0,113 €339,00 €
0,112 €448,00 €
0,111 €555,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.