Reference Only

EEE-FT1C681AP

Aluminum Electrolytic Capacitors - SMD 680uF 16volts 8x10.2mm SMD

Manufacturer:

Mfr Part:
EEE-FT1C681AP

TTI Part:
EEE-FT1C681AP

EDA / CAD Models

Alternate Part Number

UCM1C681MNL1GS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance680 uF
Voltage Rating DC16 VDC
Diameter8 mm (0.315 in)
Length10.2 mm (0.402 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current850 mA
ESR80 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height10.5 mm
SeriesFT
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors FT Type V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
0,232 €116,00 €
0,23 €230,00 €
Need more?
Sign in to add notes