Reference Only

EEE-FT1V680AP

Aluminum Electrolytic Capacitors - SMD 68uF 35volts 6.3x5.8mm SMD

Manufacturer:

Mfr Part:
EEE-FT1V680AP

TTI Part:
EEE-FT1V680AP

EDA / CAD Models

Alternate Part Number

UCM1V680MCL1GS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance68 uF
Voltage Rating DC35 VDC
Diameter6.3 mm (0.248 in)
Length5.8 mm (0.228 in)
Life2000 Hour
ProductHigh Temp Electrolytic Capacitors
Tolerance20 %
Ripple Current300 mA
ESR260 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Height6.1 mm
SeriesFT
QualificationAEC-Q200
PackagingReel
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1.000 / Multiples: 1.000)
Quantity Unit PriceExt. Price
0,121 €121,00 €
0,119 €238,00 €
0,117 €351,00 €
0,115 €460,00 €
0,11 €550,00 €
0,103 €1.030,00 €
Need more?

My Notes

Sign into see notes.