Reference Only
EEU-EB1E470SH
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 25volts AEC-Q200
Datasheet
EEU-EB1E470SH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 47 uF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 5 mm | |
| Length | 11 mm | |
| Lead Spacing | 2.5 mm | |
| Product | General Purpose Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 55 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Termination Style | Radial | |
| Series | EB | |
| Qualification | AEC-Q200 | |
| Packaging | Ammo Pack | |
| Dissipation Factor DF | 0.22 | |
| Leakage Current | 3 uA | |
| Package / Case | Radial, Can | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Electrolytic Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
4.000
On Order
4.000 expected 15-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 2.000 / Multiples: 2.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,088 € | 176,00 € | |
| 0,083 € | 1.660,00 € |
Need more?
Sign in to add notes