Reference Only

EEV-FK1H471M

Aluminum Electrolytic Capacitors - SMD Al Lytic Cap 105C SMT FK Series

Manufacturer:

Mfr Part:
EEV-FK1H471M

TTI Part:
EEV-FK1H471M

EDA / CAD Models

Alternate Part Number

UCD1H471MNQ1MS

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryAluminum Electrolytic Capacitors - SMD
Capacitance470 uF
Voltage Rating DC50 VDC
Diameter16 mm (0.63 in)
Length16.5 mm (0.65 in)
Life5000 Hour
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Ripple Current1.61 A
ESR73 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Width17 mm
Height19 mm
SeriesFK
QualificationAEC-Q200
PackagingReel
Dissipation Factor DF0.1
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeSMT Aluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7.625In Stock

7.375 expected 01-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 125 / Multiples: 125)
Quantity Unit PriceExt. Price
0,638 €79,75 €
Need more?
Sign in to add notes