Reference Only

ERA-3AEB333V

Thin Film Resistors - SMD 0603 1/10W 33Kohms

Manufacturer:

Mfr Part:
ERA-3AEB333V

TTI Part:
ERA-3AEB333V

EDA / CAD Models

Alternate Part Number

CRT0603ABY-8302ELF

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesERA-xA
Resistance33 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
Power Rating100 mW (1/10 W)
Voltage Rating75 V
FeaturesAutomotive AEC-Q200
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductThin Film Resistors SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeMetal Film Chip Resistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

90.000
On Order
90.000 expected 08-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5.000 / Multiples: 5.000)
Quantity Unit PriceExt. Price
0,036 €180,00 €
0,0335 €335,00 €
0,0331 €662,00 €
0,0326 €815,00 €
0,0322 €1.288,00 €
0,0317 €2.377,50 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.