Reference Only
ETQ-P5M820YGC
Power Inductors - SMD 82uH 20% 194mOhn 2.8A AEC-Q200
Datasheet
ETQ-P5M820YGC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Power Inductors - SMD | |
| Type | Automotive Grade | |
| Package / Case | 10.7 mm x 10 mm x 5 mm | |
| Shielding | Shielded | |
| Inductance | 82 uH | |
| Maximum DC Resistance | 213.4 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Termination | Standard | |
| Length | 10.7 mm | |
| Width | 10 mm | |
| Height | 5 mm | |
| Qualification | AEC-Q200 | |
| Series | PCC-M0630M | |
| Packaging | Reel | |
| Application | Automotive | |
| Moisture Sensitive | Yes | |
| Product Type | Power Inductors - SMD | |
| Test Frequency | 100 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,509 € | 509,00 € | |
| 0,474 € | 4.740,00 € |
Need more?
Sign in to add notes