Reference Only

EXC-24CH500U

End of Life
Common Mode Chokes / Filters 50ohm +/-25%@100 MHz 0504 Common mode

Manufacturer:

Mfr Part:
EXC-24CH500U

TTI Part:
EXC-24CH500U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCommon Mode Chokes / Filters
SeriesEXC
Mounting StylePCB Mount
Termination StyleSMD/SMT
Number of Channels1 Channel
Impedance50 Ohms
Tolerance25 %
Maximum DC Current160 mA
Maximum DC Resistance1.5 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Package / Case0504 (1210 metric)
Length1.25 mm
Width1 mm
Height0.5 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeCoupled
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.