Reference Only

EXC-34CG900U

End of Life
Common Mode Chokes / Filters 0805 90ohm 4terminal Common Mode Choke

Manufacturer:

Mfr Part:
EXC-34CG900U

TTI Part:
EXC-34CG900U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCommon Mode Chokes / Filters
SeriesEXC34CG/CE
Mounting StylePCB Mount
Termination StyleSMD/SMT
Impedance90 Ohms
Tolerance25 %
Maximum DC Current100 mA
Maximum DC Resistance3 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length2 mm
Width1.25 mm
Height0.5 mm
PackagingReel
ProductCommon Mode Noise Filters
TypeNoise Filters
Core MaterialFerrite
Product TypeCommon Mode Chokes
ShieldingUnshielded
SubcategoryInductors, Chokes & Coils
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.