Reference Only
BACC63DG0120SG
Circular MIL Spec Connector QUICK DISCONNECT PLUG SIZE 20
Datasheet
BACC63DG0120SG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Connector | |
| Number of Positions | 1 Position | |
| Contact Gender | Socket (Female) | |
| Insert Arrangement | 01-20 | |
| Product | Connectors | |
| Shell Size | 1 | |
| Shell Style | In-Line | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | TV | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,56 € | 17,56 € | |
| 14,63 € | 146,30 € | |
| 12,07 € | 301,75 € | |
| 10,73 € | 1.073,00 € | |
| 9,85 € | 2.462,50 € | |
| 9,76 € | 4.880,00 € |
Need more?
My Notes
Sign into see notes.