Reference Only

M55181/1-04

Circular MIL Spec Connector 4 SOCKET CONTACT CABLE MOUNT PLUG

Manufacturer:

Mfr Part:
M55181/1-04

TTI Part:
M55181/1-04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
ProductPlugs
Shell Size19
Shell StyleStraight
MIL TypeMIL-DTL-55181
Termination StyleSolder
Mounting StyleCable
Current Rating35 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMW
PackagingEach
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors
Part # Aliases5935012497559 MW01F(M)A19

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.