Reference Only
540-88-044-24-008
IC & Component Sockets PLCC SOLDER TAIL 44P
Datasheet
540-88-044-24-008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | IC & Component Sockets | |
| Product | PLCC Sockets | |
| Number of Positions | 44 Position | |
| Type | Open Frame | |
| Pitch | 1.27 mm | |
| Termination Style | Solder Tail | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
2.310
On Order
2.310 expected on from 03-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,52 € | 52,92 € | |
| 2,38 € | 249,90 € | |
| 1,85 € | 466,20 € | |
| 1,83 € | 922,32 € | |
| 1,70 € | 4.712,40 € |
Need more?
My Notes
Sign into see notes.