Reference Only
540-88-052-24-008
End of Life
IC & Component Sockets PLCC SOLDER TAIL 52P
Datasheet
540-88-052-24-008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Preci-dip | |
| Product Category | IC & Component Sockets | |
| Product | PLCC Sockets | |
| Number of Positions | 52 Position | |
| Type | Open Frame | |
| Pitch | 1.27 mm | |
| Termination Style | Solder Tail | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Mounting Style | Straight Pin | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
418In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,06 € | 39,14 € | |
| 1,72 € | 457,52 € | |
| 1,53 € | 872,10 € | |
| 1,46 € | 1.664,40 € | |
| 1,40 € | 3.990,00 € |
Need more?
Sign in to add notes