Reference Only
CLT62F-2.5M20
Spiral Wraps, Sleeves, Tubing & Conduit CORR.OOM TB SLIT .62" (15.8MM)
Datasheet
CLT62F-2.5M20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Flexible, Convoluted, Split | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 15.8 mm | |
| Length | 2500 ft | |
| Unit Of Measure | Spool | |
| Family | Corrugated Loom Tubing | |
| Features | Protects and reduces the risk of damage to wiring | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | CLT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 857,05 € | 857,05 € |
Need more?
Sign in to add notes