Reference Only
H000X025H1C
Wire Labels & Markers P1 CASSETTE CONT HEAT TUBING
Datasheet
H000X025H1C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Width | 0.25 in | |
| Series | H000X | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Tradename | P1 | |
| Part # Aliases | HEAT SHRINK LABELS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 66,07 € | 660,70 € |
Need more?
Sign in to add notes