Reference Only
HV9150-C0
Cable Ties CABLE TIE, IN-LINE, 20.7L
Datasheet
HV9150-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Type | In-Line | |
| Length | 20.7 in | |
| Width | 0.354 in | |
| Maximum Bundle Diameter | 5.91 in | |
| Tensile Strength | 73 kg | |
| Color | Black | |
| Material | Nylon | |
| Features | Weather Resistant | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | HV | |
| Subcategory | Wire & Cable Management | |
| Tradename | Hyper-V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 460,00 € |
Need more?
Sign in to add notes