Reference Only
IT965-C0
Cable Ties CABLE TIE, IN-LINE, 10.1"L
Datasheet
IT965-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | In-Line | |
| Length | 10.1 in | |
| Width | 0.354 in | |
| Maximum Bundle Diameter | 2.56 in | |
| Tensile Strength | 56 kg | |
| Color | Black | |
| Material | Nylon | |
| Features | UV Resistant, Weather Resistant | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | IT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Belt-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,395 € | 39,50 € | |
| 0,391 € | 117,30 € | |
| 0,372 € | 186,00 € | |
| 0,326 € | 326,00 € | |
| 0,29 € | 725,00 € | |
| 0,277 € | 1.385,00 € |
Need more?
Sign in to add notes