Reference Only
KP-HSTT1
Heat Shrink Tubing & Sleeves HEAT SHRINK THINK,.19"-50"
Datasheet
KP-HSTT1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Shrink Ratio | 2:1 | |
| Product | Assortments and Kits | |
| Series | HSTT | |
| Packaging | Bulk | |
| Chemical Resistant | No | |
| Family | Plastic Heat Shrink Tubing Kit Boxes - For Dry Locations | |
| Features | Heat Shrink Kit Box - plastic case, various sizes and black only | |
| Flammability Rating | Flame Retardant | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 84,57 € | 84,57 € |
Need more?
Sign in to add notes