Reference Only
MLT4H-LP
Cable Ties PAN STEEL SELF LOCKING TIE
Datasheet
MLT4H-LP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Metal Ties | |
| Type | Self-Locking | |
| Length | 14.25 in | |
| Width | 0.311 in | |
| Maximum Bundle Diameter | 4 in | |
| Tensile Strength | 204 kg | |
| Color | Metallic | |
| Material | Stainless Steel (AISI 304) | |
| Compliance | CE; UL E56854 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | MLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Steel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,46 € | 365,00 € |
Need more?
Sign in to add notes