Reference Only
PCA11-2
Wire Labels & Markers CLIP-ON OD WIRE .11" - .13" 2
Datasheet
PCA11-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Clip-On | |
| Material | Non-Adhesive Acetal | |
| Color | White | |
| Series | PCA11 | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,57 € | 32,57 € |
Need more?
Sign in to add notes