Reference Only
PLT1.5M-C
Cable Ties CABLE TIE, 5.6L, MINI, NYL
Datasheet
PLT1.5M-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Miniature Cross Section | |
| Length | 142 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 1.26 in | |
| Tensile Strength | 8 kg | |
| Color | Natural | |
| Material | Nylon 6.6 | |
| Compliance | UL62275 Type 2; 21; ULE56854 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | PLT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
23.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,099 € | 9,90 € | |
| 0,082 € | 24,60 € | |
| 0,075 € | 37,50 € | |
| 0,074 € | 74,00 € | |
| 0,062 € | 310,00 € |
Need more?
Sign in to add notes