Reference Only
SE150PFR-TR0
Spiral Wraps, Sleeves, Tubing & Conduit EXP. SLEEVING, 1.50" (38.1MM),
Datasheet
SE150PFR-TR0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Braided Sleeves | |
| Type | Expandable | |
| Material | Polyethylene Terephthalate (PET) | |
| Inside Diameter | 38.1 mm | |
| Length | 200 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Family | Braided Expandable Sleeving | |
| Features | Flame Retardant | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | SE | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5808107000 |
| TARIC | 5911909990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 473,30 € | 473,30 € |
Need more?
Sign in to add notes