Reference Only
SST2S-C
Cable Ties CABLE TIE, 2-PIECE, 6.7L (172M
Datasheet
SST2S-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | Detached Head, Releasable | |
| Length | 6.77 in | |
| Width | 0.18 in | |
| Maximum Bundle Diameter | 1.77 in | |
| Tensile Strength | 23 kg | |
| Color | Natural | |
| Material | Nylon | |
| Compliance | CE; UL 62275 Type 1; 11; UL E56854 | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | SST | |
| Subcategory | Wire & Cable Management | |
| Tradename | Sta-Strap | |
| Part # Aliases | MS3367-1-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
6.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,265 € | 26,50 € | |
| 0,241 € | 72,30 € | |
| 0,239 € | 119,50 € | |
| 0,227 € | 227,00 € | |
| 0,199 € | 497,50 € | |
| 0,177 € | 885,00 € |
Need more?
Sign in to add notes