Reference Only
T62F-C0
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP .62" (15.8MM) X100
Datasheet
T62F-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 15.88 mm | |
| Length | 100 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Compliance | UL | |
| Family | Sprial Warp | |
| Features | Weather Resistant | |
| Packaging | Spool | |
| Product Type | Spiral Wraps | |
| Series | T62 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| 191,23 € | 191,23 € | |
| 155,30 € | 465,90 € | |
| 153,76 € | 768,80 € | |
| 148,69 € | 1.486,90 € | |
| 142,62 € | 2.281,92 € | |
| 141,21 € | 3.530,25 € | |
| 139,81 € | 6.990,50 € | |
| 138,43 € | 13.843,00 € |
Need more?
Sign in to add notes