Reference Only
TA1S10-C
Cable Tie Mounts TIE MOUNT, TIE ANCHOR, #10 SCR
Datasheet
TA1S10-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | TA1S10 | |
| Product | Cable Tie Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Length - in | 0.748 in | |
| Length - mm | 19 mm | |
| Width - in | 0.748 in | |
| Width - mm | 19 mm | |
| Thread Size | #10 (M5) | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,414 € | 41,40 € | |
| 0,39 € | 195,00 € | |
| 0,341 € | 341,00 € | |
| 0,29 € | 1.450,00 € | |
| 0,279 € | 2.790,00 € | |
| 0,276 € | 6.900,00 € |
Need more?
Sign in to add notes