Reference Only
ABS1114503
Basic / Snap Action Switches SNAP ACT SW SPDT 2A 125V
Datasheet
ABS1114503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Basic / Snap Action Switches | |
| Series | ABS | |
| Type | Subminiature | |
| Contact Form | SPDT | |
| Actuator | Simulated Roller Lever | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 30 VDC, 125 VDC | |
| Operating Force | 1.47 N | |
| Termination Style | Quick Connect | |
| Mounting Style | PCB Mount | |
| IP Rating | IP67 | |
| Packaging | Tray | |
| Contact Material | Silver Nickel Alloy | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |