Reference Only
AHF21
Tilt Switches Vertical Mount Tilt Detection Switch
Datasheet
AHF21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Tilt Switches | |
| Operating Angle | 25 deg to 60 deg | |
| Return Angle | 20 deg | |
| Voltage Rating DC | 5 VDC | |
| Current Rating | 50 mA | |
| Contact Form | SPST | |
| Mounting Style | Vertical PCB | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Life | 100000 Cycle | |
| Length | 11.5 mm | |
| Series | AHF2 (TiP) | |
| Packaging | Bulk | |
| Illuminated | Non-Illuminated | |
| Product Type | Tilt Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,27 € | 10.540,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes