
ATQ203SA
Low Signal Relays - PCB SIGNAL RELAY 12V 2A 2CO SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,23 € | 111,50 € | |
| 2,20 € | 220,00 € | |
| 2,13 € | 532,50 € | |
| 2,10 € | 1.050,00 € | |
| 2,07 € | 2.070,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes