
ATQ204SAZ
Low Signal Relays - PCB SIGNAL RELAY 24V 2A 2CO SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,71 € | 855,00 € | |
| 1,64 € | 1.640,00 € | |
| 1,58 € | 3.160,00 € | |
| 1,56 € | 7.800,00 € | |
| 1,53 € | 11.475,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes