Reference Only
ATQ223-K
Low Signal Relays - PCB SIGNAL RELAY DPDT 1A 12V
Datasheet
ATQ223-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9.900In Stock
12.800 expected on from 15-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,99 € | 99,50 € | |
| 1,96 € | 196,00 € | |
| 1,93 € | 289,50 € | |
| 1,90 € | 475,00 € | |
| 1,87 € | 748,00 € |
Need more?
My Notes
Sign into see notes.