Reference Only
ATQ224-K
Low Signal Relays - PCB SIGNAL RELAY DPDT 1A 24V
Datasheet
ATQ224-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,26 € | 113,00 € | |
| 2,16 € | 216,00 € | |
| 2,12 € | 530,00 € | |
| 2,09 € | 1.045,00 € | |
| 2,06 € | 2.060,00 € | |
| 2,04 € | 5.100,00 € | |
| 2,02 € | 10.100,00 € |
Need more?
My Notes
Sign into see notes.