Reference Only
ATQ224SA-K
Low Signal Relays - PCB SIGNAL RELAY 24V 2A 2CO SMT
Datasheet
ATQ224SA-K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.550In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,59 € | 179,50 € | |
| 3,50 € | 350,00 € | |
| 3,36 € | 504,00 € | |
| 3,32 € | 830,00 € | |
| 3,21 € | 1.605,00 € | |
| 3,08 € | 3.080,00 € | |
| 3,01 € | 15.050,00 € |
Need more?
My Notes
Sign into see notes.