Reference Only

AVL34053

Basic / Snap Action Switches SUBMIN SW FS-T LONG LIFE

Manufacturer:

Mfr Part:
AVL34053AT

TTI Part:
AVL34053

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBasic / Snap Action Switches
SeriesAVL
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating5 A
Voltage Rating AC250 VAC
Voltage Rating DC125 VDC
Operating Force1.47 N
Termination StyleSolder Pin
Mounting StylePCB Mount
IP RatingIP40
PackagingBulk
Actuator StylePlunger
Contact MaterialCopper Alloy
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesAVL34053-A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Contact a Sales Representative

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
1,16 €116,00 €
1,14 €342,00 €
1,12 €560,00 €
1,10 €1.100,00 €
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.