Reference Only
AW3019F
General Purpose Relays POWER RELAY SPST 10A 5V
Datasheet
AW3019F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,79 € | 239,50 € | |
| 4,53 € | 453,00 € | |
| 4,43 € | 664,50 € | |
| 4,38 € | 1.095,00 € | |
| 4,33 € | 2.165,00 € |
Need more?
My Notes
Sign into see notes.