Reference Only
CM1R12V
Automotive Relays AUTO RELAY 12V 35A 1FORMC
Datasheet
ACM13221 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Series | CM | |
| Packaging | Bulk | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,78 € | 756,00 € | |
| 3,73 € | 932,50 € | |
| 3,68 € | 1.840,00 € | |
| 3,64 € | 3.640,00 € | |
| 3,59 € | 8.975,00 € | |
| 3,55 € | 17.750,00 € | |
| 3,50 € | 26.250,00 € |
Need more?
My Notes
Sign into see notes.