Reference Only
DS1ES5J
Low Signal Relays - PCB SIGNAL RELAY SPDT 2A 5VDC 1CO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,94 € | 147,00 € | |
| 2,58 € | 258,00 € | |
| 2,19 € | 1.095,00 € | |
| 2,10 € | 2.100,00 € | |
| 2,08 € | 5.200,00 € | |
| 2,06 € | 10.300,00 € |
Need more?
My Notes
Sign into see notes.