
ST112V
End of Life
General Purpose Relays POWER RELAY SPST 8A 12V
Alternate Part Number
ST1DC12VFSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 8 A | |
| Mounting Style | Through Hole | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 600 Ohms | |
| Coil Current | 20 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Packaging | Tube | |
| Power Consumption | 240 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,94 € | 447,00 € | |
| 7,94 € | 794,00 € | |
| 7,60 € | 1.900,00 € | |
| 7,29 € | 3.645,00 € |
Need more?
My Notes
Sign into see notes.