Reference Only
0828860
Terminal Block Tools & Accessories US-EMP (85,6 x 54)YE
Datasheet
0828860 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Cards | |
| Type | Unprinted | |
| Color | Yellow | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | US-EMP | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | US-EMP_(85,6X54)_YE USEMP856X54YE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 3920491099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,46 € | 64,60 € |
Need more?
Sign in to add notes