Reference Only
0829244
Terminal Block Tools & Accessories UCT1-TMF 6 RD
Datasheet
0829244 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Marker Cards | |
| Type | Unprinted | |
| Color | Red | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | UCT1-TMF | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | UCT1-TMF_6_RD UCT1TMF6RD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,37 € | 63,70 € |
Need more?
Sign in to add notes