Reference Only
1018564
Fiber Optic Cable Assemblies FOC-17S12-LCD6-GF02/1
Datasheet
1018564 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cable Assemblies | |
| Cable Length | 1 m | |
| Number of Fibers | 12 Fiber | |
| IP Rating | IP68 | |
| Packaging | Bulk | |
| Jacket Color | Orange | |
| Jacket Material | LSFH | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 454,58 € | 454,58 € |
Need more?
Sign in to add notes